text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG35P03A-TP

MOSFETs P-CHANNEL MOSFET,DFN3333

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCG35P03A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 62.5W
Qg Gate Charge: 54nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 35A
Turn-on Delay Time: 8.7ns
Turn-off Delay Time: 69ns
Rise Time: 10ns
Fall Time: 32ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 2718pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$935.00
USD
Quantity
Unit Price
5,000
$0.187
10,000
$0.185
15,000
$0.184
20,000
$0.183
25,000+
$0.18
Product Variant Information section