text.skipToContent text.skipToNavigation

Manufacturer Part #

MCQ12P04A-TP

-40V -12A 21 mOhm P-ch SOP-8

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Micro Commercial Components MCQ12P04A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 60.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 7.7ns
Turn-off Delay Time: 145ns
Rise Time: 3.6ns
Fall Time: 53ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 2500pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$960.00
USD
Quantity
Unit Price
4,000
$0.24
8,000
$0.235
20,000+
$0.23
Product Variant Information section