text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3008PBKS,115

NX3008PBKS Series 30 V 4.1 Ohm 445 mW Dual P-Channel SMT TrenchMOS FET - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Nexperia NX3008PBKS,115 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.1Ω
Rated Power Dissipation: 445mW
Qg Gate Charge: 0.55nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 200mA
Turn-on Delay Time: 19ns
Turn-off Delay Time: 65ns
Rise Time: 30ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 31pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$420.00
USD
Quantity
Unit Price
3,000
$0.14
9,000
$0.137
30,000
$0.134
45,000+
$0.132
Product Variant Information section