Manufacturer Part #
PMDPB58UPE,115
Dual P-Channel 20 V 67 mOhm 6.3 nC SMT Trench Mosfet - DFN 2020-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMDPB58UPE,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMDPB58UPE,115 - Technical Attributes
Attributes Table
| Fet Type: | Dual P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 67mΩ |
| Rated Power Dissipation: | 515|mW |
| Qg Gate Charge: | 6.3nC |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
12,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount