Manufacturer Part #
PSMN3R0-30MLC,115
PSMN Series 30 V 3.15 mOhm 88 W Surface Mount N-Channel Mosfet - LFPAK-33
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:LFPAK-33 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PSMN3R0-30MLC,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN3R0-30MLC,115 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4.05mΩ |
| Rated Power Dissipation: | 88W |
| Qg Gate Charge: | 34.8nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 70A |
| Turn-on Delay Time: | 16.2ns |
| Turn-off Delay Time: | 18.3ns |
| Rise Time: | 27.2ns |
| Fall Time: | 13.7ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.74V |
| Input Capacitance: | 2330pF |
| Package Style: | LFPAK-33 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.61
3,000
$0.605
4,500
$0.60
6,000
$0.595
7,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-33
Mounting Method:
Surface Mount