Manufacturer Part #
RD3G07BATTL1
PCH -40V -70A POWER MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
ROHM RD3G07BATTL1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly site and Part# Change
10/17/2022 Details and Download
Part Status:
Active
Active
ROHM RD3G07BATTL1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 7.1mΩ |
| Rated Power Dissipation: | 101W |
| Qg Gate Charge: | 105nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 70A |
| Turn-on Delay Time: | 22ns |
| Turn-off Delay Time: | 270ns |
| Rise Time: | 90ns |
| Fall Time: | 200ns |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 5550pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$1.10
5,000
$1.09
7,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount