Manufacturer Part #
RD3H080SPFRATL
MOSFET P-CH 45V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RD3H080SPFRATL - Product Specification
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
ROHM RD3H080SPFRATL - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 45V |
| Drain-Source On Resistance-Max: | 91mΩ |
| Rated Power Dissipation: | 15W |
| Qg Gate Charge: | 9nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 8A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 50ns |
| Rise Time: | 15ns |
| Fall Time: | 20ns |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 1000pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.68
5,000
$0.67
7,500
$0.665
12,500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount