text.skipToContent text.skipToNavigation

Manufacturer Part #

RJK0354DSP-00#J0

RJK0354DSP Series N-Channel 30 V 7 mOhm 12 nC Switching MosFet - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RJK0354DSP-00#J0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 12nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The RJK0354DSP is a Silicon N-Channel Power MOS FET Power Switching. Renesas’ world-class line of highly reliable and efficient low-voltage power MOSFETs support advanced power-management designs, for a wide range of applications-from notebook PCs, desktop PCs, and servers to networking equipment and telecommunications systems.

Features:

  • Ultra low on resistance
  • Low Qg and Qgd
  • SO-8 footprint-compatible packages
  • Competitive costs
  • Lead-free
  • Halide-free option
  • High quality and high reliability

Applications:

  • Server, desktop-PC, and notebook-PC board-down voltage regulators (VRDs)
  • VRM “brick modules” and VRDs for telecommunications and networking applications
  • Other electronic systems that require highly efficient power conversion VRM or VRD DC-DC synchronous converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500
$0.68
5,000
$0.67
7,500
$0.665
10,000
$0.66
12,500+
$0.65
Product Variant Information section