Manufacturer Part #
RS6R035BHTB1
150V, 35A, 32MOHM,N-CH, HSOP8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:HSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2316 | ||||||||||
Product Specification Section
ROHM RS6R035BHTB1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RS6R035BHTB1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 41mΩ |
| Rated Power Dissipation: | 73W |
| Qg Gate Charge: | 25C |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 35A |
| Turn-on Delay Time: | 21ns |
| Turn-off Delay Time: | 41ns |
| Rise Time: | 12ns |
| Fall Time: | 17ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 1470pF |
| Package Style: | HSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000
$0.335
12,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount