text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1012CR-T1-GE3

N-Channel 20 V 0.396 Ohm 0.24 W Surface Mount Mosfet - SC-75A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay SI1012CR-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.396Ω
Rated Power Dissipation: 0.24|W
Qg Gate Charge: 2nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.00
USD
Quantity
Unit Price
3,000
$0.083
9,000
$0.081
15,000
$0.0801
45,000
$0.0781
75,000+
$0.0764
Product Variant Information section