text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7216DN-T1-GE3

Dual N-Channel 40 V 0.039 Ohm Surface Mount Power Mosfet - PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay SI7216DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.039Ω
Rated Power Dissipation: 20.8|W
Qg Gate Charge: 5.5nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.00
USD
Quantity
Unit Price
3,000
$0.545
6,000
$0.54
9,000
$0.535
15,000+
$0.525
Product Variant Information section