text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8466EDB-T2-E1

N-CHANNEL 8-V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay SI8466EDB-T2-E1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 43mΩ
Rated Power Dissipation: 1.8W
Qg Gate Charge: 8.5nC
Gate-Source Voltage-Max [Vgss]: 5V
Drain Current: 5.4A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 40ns
Rise Time: 15ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 710pF
Series: TrenchFET
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
9,000
$0.144
30,000
$0.142
45,000+
$0.14
Product Variant Information section