text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM120P06-07L_GE3

P-Channel 60 V 120 A 6.7 mΩ Surface Mount Automotive Mosfet - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQM120P06-07L_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.7mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 180nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
70,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$3,032.00
USD
Quantity
Unit Price
800
$3.79
1,600+
$3.74
Product Variant Information section