text.skipToContent text.skipToNavigation

Manufacturer Part #

STB10NK60ZT4

N-Channel 600 V 0.75 Ohm Zener Protected Power MosFet - I2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB10NK60ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 115|W
Qg Gate Charge: 70nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Features & Applications

The STB10NK60ZT4 is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very good manufacturing reliability

Application:

  • Switching applications
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,380.00
USD
Quantity
Unit Price
1,000
$0.70
2,000
$0.69
3,000
$0.685
4,000
$0.68
5,000+
$0.67
Product Variant Information section