text.skipToContent text.skipToNavigation

Manufacturer Part #

STB18N60DM2

N-Channel 600 V 0.295 Ohm Surface Mount DM2 Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB18N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 295mΩ
Rated Power Dissipation: 90W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12A
Turn-on Delay Time: 13.5ns
Turn-off Delay Time: 9.5ns
Rise Time: 8ns
Fall Time: 32.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 800pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,230.00
USD
Quantity
Unit Price
1
$1.35
10
$1.31
40
$1.28
150
$1.26
500+
$1.23
Product Variant Information section