text.skipToContent text.skipToNavigation

Manufacturer Part #

STB270N4F3

STB270 Series 40 V 160 A 2 mOhm 330 W 110 nC N-Channel MOSFET - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB270N4F3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 110nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STB270N4F3 is a N-channel STripFET™ III Power MOSFET.

This STripFET™ III Power MOSFET technology is among the latest improvements, which have been especially tailored to minimize on-state resistance providing superior switching performances. It has an Operating temperature ranges b/w -55 °C to 175 °C and available in a D²PAK-3 Package.

Features:

  • 100% avalanche tested
  • Standard threshold drive

Applications:

  • High current, Switching applications
    • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,920.00
USD
Quantity
Unit Price
1,000
$1.92
2,000
$1.91
3,000
$1.90
4,000+
$1.89
Product Variant Information section