Manufacturer Part #
STD13NM60N
N-Channel 600 V 0.36 Ohm MDmesh™ II Power MosFet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STD13NM60N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD13NM60N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 360mΩ |
| Rated Power Dissipation: | 90|W |
| Qg Gate Charge: | 27nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.715 / Stock: 0 Qty: 2,500+$0.715 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.715 / Stock: 0 Qty: 2,500+$0.715 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.715 / Stock: 7,500 Qty: 2,500+$0.715 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.715 / Stock: 20,000 Qty: 2,500+$0.715 Stock: 20,000
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount