text.skipToContent text.skipToNavigation

Manufacturer Part #

STD13NM60N

N-Channel 600 V 0.36 Ohm MDmesh™ II Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
STMicroelectronics STD13NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 360mΩ
Rated Power Dissipation: 90|W
Qg Gate Charge: 27nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,375.00
USD
Quantity
Unit Price
2,500
$0.95
5,000
$0.935
7,500+
$0.92
Product Variant Information section