Référence fabricant
STF12NK60Z
N-Channel 650 V 0.64 Ω SuperMESH™ Power MosFet - TO-220FP
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :TO-220FP (TO-220FPAB) | ||||||||||
| Code de date: | 1414 | ||||||||||
Product Specification Section
STMicroelectronics STF12NK60Z - Spécifications du produit
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
Obsolète
Obsolète
STMicroelectronics STF12NK60Z - Caractéristiques techniques
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 640mΩ |
| Rated Power Dissipation: | 35|W |
| Qg Gate Charge: | 59nC |
| Style d'emballage : | TO-220FP (TO-220FPAB) |
Fonctionnalités et applications
The STF12NK60Z SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, specialties is taken to ensure a very good dv/dt capability for the most demanding application. Such series complements ST full range of high voltage Power MOSFETs.
Features:
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
Application:
- Switching applications
Pricing Section
Stock global :
38
États-Unis:
38
Sur commande :
0
Délai d'usine :
13 Semaines
Quantité
Prix unitaire
1
$1.29
40
$1.27
150
$1.25
750
$1.23
2 500+
$1.20
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
TO-220FP (TO-220FPAB)