Manufacturer Part #
STF18N60DM2
N-Channel 600 V 295 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STF18N60DM2 - Product Specification
STMicroelectronics STF18N60DM2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 295mΩ |
| Rated Power Dissipation: | 25W |
| Qg Gate Charge: | 20nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 13A |
| Turn-on Delay Time: | 13.5ns |
| Turn-off Delay Time: | 9.5ns |
| Rise Time: | 8ns |
| Fall Time: | 32.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 800pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$1.39
2,000
$1.38
4,000
$1.37
5,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole