text.skipToContent text.skipToNavigation

Manufacturer Part #

STF40NF20

N-Channel 200 V 45 mOhm Low Gate Charge STripFET™ Power Mosfet

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF40NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 40|W
Qg Gate Charge: 75nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,190.00
USD
Quantity
Unit Price
50
$1.22
200
$1.20
750
$1.19
2,000
$1.17
5,000+
$1.15
Product Variant Information section