text.skipToContent text.skipToNavigation

Manufacturer Part #

STL325N4LF8AG

N Channel 40 V 373 A 0.75 mOhm Surface Mount Power Mosfet - PowerFlat-SO(5X6)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
STMicroelectronics STL325N4LF8AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.75mΩ
Rated Power Dissipation: 188W
Turn-on Delay Time: 12.5s
Turn-off Delay Time: 89s
Rise Time: 6.5s
Fall Time: 21s
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,750.00
USD
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section