text.skipToContent text.skipToNavigation

Manufacturer Part #

STL33N60M2

N-Channel 600 V 21.5 A 135 mOhm MDmesh M2 Power MosFet - PowerFLAT 8 x 8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL33N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 135mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 47nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$2.15
USD
Quantity
Unit Price
1
$2.15
15
$2.08
75
$2.04
300
$2.01
1,500+
$1.95
Product Variant Information section