text.skipToContent text.skipToNavigation

Manufacturer Part #

STP15N95K5

Single N-Channel 950 V 0.5 Ω 250 W Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP15N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 170|W
Qg Gate Charge: 30nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,020.00
USD
Quantity
Unit Price
50
$2.08
200
$2.05
750
$2.02
1,250
$2.01
2,500+
$1.97
Product Variant Information section