text.skipToContent text.skipToNavigation

Référence fabricant

STP20N90K5

STP20N90K5 Series 900 V 0.25 Ohm 20 A N-Channel MDmesh™ K5 Power MOSFET

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2604
Product Specification Section
STMicroelectronics STP20N90K5 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 20.2ns
Turn-off Delay Time: 64.7ns
Rise Time: 13.5ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1500pF
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Pricing Section
Stock global :
3 250
États-Unis:
3 250
Sur commande :Order inventroy details
5 350
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
50
Multiples de :
50
Total 
262,50 $
USD
Quantité
Prix unitaire
50
$5.25
150
$5.21
250
$5.19
750
$5.15
1 250+
$5.12
Product Variant Information section