Manufacturer Part #
STP20N95K5
STP20N95K5 Series 950 V 330 mOhm N-Channel SuperMESH 5™ Power Mosfet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP20N95K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP20N95K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 950V |
| Drain-Source On Resistance-Max: | 0.33Ω |
| Rated Power Dissipation: | 250W |
| Qg Gate Charge: | 48nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 17.5A |
| Turn-on Delay Time: | 18ns |
| Turn-off Delay Time: | 65ns |
| Rise Time: | 9ns |
| Fall Time: | 18ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5V |
| Technology: | MDmesh |
| Height - Max: | 9.15mm |
| Length: | 10.4mm |
| Input Capacitance: | 1550pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$3.52
150
$3.47
500
$3.43
1,000
$3.40
2,000+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole