text.skipToContent text.skipToNavigation

Manufacturer Part #

STP25N80K5

STP25N80K5 Series N-Channel 800 V 190 mOhm SuperMESH 5 Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
STMicroelectronics STP25N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.26Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 40nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
800
Germany:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
350
Total
$209.00
USD
Quantity
Unit Price
350
$2.09
700
$2.07
1,050
$2.06
1,750+
$2.04
Product Variant Information section