Manufacturer Part #
STP45N10F7
N-Channel 100 V 0.018 Ω 25 nC Flange Mount Power Mosfet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | 1404 | ||||||||||
Product Specification Section
STMicroelectronics STP45N10F7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP45N10F7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 18mΩ |
| Rated Power Dissipation: | 60|W |
| Qg Gate Charge: | 25nC |
| Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$0.645
250
$0.625
1,000
$0.61
2,500
$0.60
6,250+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)