text.skipToContent text.skipToNavigation

Manufacturer Part #

STP5NK60Z

N-Channel 600 V 1.6 Ω Zener-Protected SuperMESH™ MOSFET- TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP5NK60Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 34nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$930.00
USD
Quantity
Unit Price
50
$0.985
200
$0.96
1,000
$0.93
2,000
$0.92
6,250+
$0.885
Product Variant Information section