text.skipToContent text.skipToNavigation

Manufacturer Part #

STP8N120K5

POWER TRANSISTORS TO 220 AB NON ISOL

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP8N120K5 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 130W
Qg Gate Charge: 13.7nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6A
Turn-on Delay Time: 15.5ns
Turn-off Delay Time: 40ns
Rise Time: 11ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 505pF
Series: MDmesh K5
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,040.00
USD
Quantity
Unit Price
50
$3.14
150
$3.10
500
$3.06
1,000
$3.04
2,000+
$2.99
Product Variant Information section