Manufacturer Part #
STS6NF20V
N Channel 20 V 40 mOhm SMT StripFET II Power MOSFET - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STS6NF20V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STS6NF20V - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.04Ω |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 8.5nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 6A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 27ns |
| Rise Time: | 33ns |
| Fall Time: | 10ns |
| Gate Source Threshold: | 0.6V |
| Input Capacitance: | 460pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
25,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount