text.skipToContent text.skipToNavigation

Manufacturer Part #

STW9N150

N-Channel 1500 V 2.5 Ohm Flange Mount PowerMESH™ Power Mosfet -TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW9N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 320|W
Qg Gate Charge: 89.3nC
Package Style:  TO-247-3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$2,994.00
USD
Quantity
Unit Price
30
$5.18
90
$5.11
300
$5.03
600
$4.99
1,200+
$4.91
Product Variant Information section