text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP3A16N8TA

ZXMP3A16 Series 30 V 0.04 Ohm P-Channel Enhancement Mode MOSFET - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP3A16N8TA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 29.6nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
500
$0.42
1,500
$0.41
2,500
$0.405
10,000
$0.395
15,000+
$0.39
Product Variant Information section