Manufacturer Part #
IMCQ120R026M2HXTMA1
N-Channel 1200 V 82 A 405 W Surface Mount Power Transistor - Q-DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:PG-HDSOP-22 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IMCQ120R026M2HXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMCQ120R026M2HXTMA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 82A |
| Input Capacitance: | 2.54nF |
| Power Dissipation: | 405W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | PG-HDSOP-22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
750+
$7.00
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
PG-HDSOP-22
Mounting Method:
Surface Mount