text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT10N120AG

1200 V 12 A 520 Ohm Automotive-Grade Silicon Carbide Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCT10N120AG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 12A
Input Capacitance: 290pF
Power Dissipation: 150W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,436.00
USD
Quantity
Unit Price
1
$4.41
15
$4.31
50
$4.25
150
$4.19
500+
$4.06
Product Variant Information section