text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3120ALGC11

SCT3120AL Series 650 V 21 A 156 mOhm N-Channel SiC Power Mosfet - TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
ROHM SCT3120ALGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 21A
Input Capacitance: 460pF
Power Dissipation: 103W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,859
USA:
1,859
59
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
29
Multiple Of:
30
Total
$146.45
USD
Quantity
Unit Price
30
$5.05
90
$4.98
300
$4.91
600
$4.87
1,200+
$4.79
Product Variant Information section