Manufacturer Part #
MSCSM120AM027CD3AG
SiC Module, 1200V, 733A, 0027MOHM, 2 N Channel, D3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Microchip MSCSM120AM027CD3AG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of MS0366 as new pre-bended baseplate material for selected IPS and HPS high voltage power modules.Reason for Change: To improve manufacturability by qualifying MS0366 as new pre-bended baseplate material.Change Implementation Status: In ProgressEstimated First Ship Date: 20 February 2026 (date code: 2608)
Description of Change:Implement new protective packing material changes (Rivet) for selected APTGLxxx, APTGTxxx, APTGX300xx, APTGX400xx, APTGX600xx, APTM1xx, CMATSM120x, CMCFSM170x, CMDGSM170x, CMIVSM170x, CMSAM15Ax, MSCSM120xx, MSCSM170xxx, MSCSM330xxx, MSCSM70xx and MSCSMC120xx device families available in Module package at MP3B assembly site.Reason for Change:To improve productivity by implementing new protective packing material changes (Rivet).
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Implementation of D3-Signal Connector Wedge (MP0360) for selected SIC and IPS products of APTGT300x and MSCSM120AMx device families and CMCFSM170AM058CD3AG, MSCSM70AM025D3AG, MSCSM330DUM07D3AG, CMIVSM170AM058D3AG, MSCSM70AM025CD3AG, MSCSM170AM058CD3AG, MSCSM170AM039CD3AG, CMIVSM170AM039D3AG, CMDGSM170AM039CD3AG, APTMC120AM08CD3AG, CMSAM15AM01D3AG, APTM10AU70D3AG, APTM15AM01D3AG, APTGT400A60D3G, APTGT400A120D3G, APTGL325A120D3G, APTGL475A120D3G, catalog part numbers (CPN).Reason for Change:To improve productivity by implementing D3-Signal Connector Wedge (MP0360).Change Implementation Status:In ProgressEstimated First Ship Date:20 November 2024 (date code: 2447)
Part Status:
Available Packaging
Package Qty:
1 per Bulk