Manufacturer Part #
ACM1602E-NLW-BBS
ACM1602E Series 64.5 x 16.4 Viewing Area Character 8X1 Character Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM1602E-NLW-BBS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM1602E-NLW-BBS - Technical Attributes
Attributes Table
| Series: | ACM1602E |
| Format: | 16 x 2 |
| Viewing Area: | 64.5 x 16.4 mm |
| Character Size: | 3. 0 x 5.23 mm |
| Dot Size: | 0.56 x 0.61 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transmissive |
| Operating Temp Range: | 0°C to 50°C |
| Supply Voltage: | 5V |
| Dimension: | 85 x 36 x 13.5 |
| Storage Temperature Range: | -10°C to +60°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$6.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount