Manufacturer Part #
ACM1602FD-FL-YBW-Q03
ACM1602FD Series 36 x 10 Viewing Area Character 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM1602FD-FL-YBW-Q03 - Technical Attributes
Attributes Table
| Series: | ACM1602FD |
| Format: | 16 x 2 |
| Viewing Area: | 36.0 x 10.0 mm |
| Character Size: | 1.85 x 3.15 mm |
| Dot Size: | 0.33 x 0.35 |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 5V |
| Dimension: | 53.0 x 20.0 x 9.0 mm |
| Storage Temperature Range: | -30°C to +80°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$5.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount