Manufacturer Part #
ACM2402CD-FL-YBW
ACM2402CD Series 94.5 x 18 Viewing Area Character 8X1 Character Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM2402CD-FL-YBW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM2402CD-FL-YBW - Technical Attributes
Attributes Table
| Series: | ACM2402CD |
| Format: | 24 x 2 |
| Viewing Area: | 94.00 x 16.50 mm |
| Character Size: | 3.20 x 5.55 mm |
| Dot Size: | 0.60 x 0.65 mm |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 5V |
| Controller IC: | Samsung KS0066/76 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$8.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Box