text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMXT144U-MAU025

maXTouch U Series, 144 Channel Touchscreen Controller IC, QFN, Tray

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMXT144U-MAU025 - Technical Attributes
Attributes Table
Technology: Capacitive
Interface: I2C/SPI
Operating Voltage: 3.3V
Supply Current: 12.89mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,171.10
USD
Quantity
Unit Price
490+
$2.39
Product Variant Information section