text.skipToContent text.skipToNavigation

Référence fabricant

L1CU-RED1000000000

LUXEON CZ Color High Power LED Emitter Red 634 nm 1050 mA 31 mW 2 V

Modèle ECAD:
Nom du fabricant: Lumileds
Emballage standard:
Product Variant Information section
Code de date: 2539
Product Specification Section
Lumileds L1CU-RED1000000000 - Caractéristiques techniques
Attributes Table
Application: Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family: LUXEON CZ Color
Color: Red
Flux: 31lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2V
Viewing Angle: 120°
Méthode de montage : Surface Mount
Fonctionnalités et applications

Lumileds has unveiled the LUXEON 5050 Square, a multi-die emitter with a square Light Emitting Surface (LES) which provides high flux and efficacy in directional lighting applications.

APPLICATIONS
• Streetlights
• High- and low-bay lights
• Floodlights
• Wall packs
• Spotlights
• Downlights

FEATURES
• Color-temperature options: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K
• Minimum 70 CRI
• Voltage options: 6V, 30V
• 3- and 5-step MacAdam ellipse binning structure

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
10000
Multiples de :
1000
Total 
9 200,00 $
USD
Quantité
Prix unitaire
1 000+
$0.92
Product Variant Information section