text.skipToContent text.skipToNavigation

Manufacturer Part #

S1CH-3535400003-00000000-00001

Z-Power Series 668 mW 405 nm 3.45 V Purple High Power LED Emitter

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Seoul Semiconductor S1CH-3535400003-00000000-00001 - Technical Attributes
Attributes Table
Application: Horticulture
Color: Ultra Violet
Test Current: 350mA
Forward (Drive) Current: 500mA
Forward Voltage: 3.45V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,100.00
USD
Quantity
Unit Price
1,000+
$1.51
Product Variant Information section