text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4090EC3500005

Neutral-white 2835E 9V 90 CRI 3 SDCM Only (D)

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Lumileds L128-4090EC3500005 - Technical Attributes
Attributes Table
Application: Architectural
Type of White: Neutral
Color: White
CRI: 90
CCT: 4000K
SDCM: 3
Flux: 76lm
Radiometric Power: 195mW
Test Current: 60mA
Forward (Drive) Current: 150mA
Forward Voltage: 8.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,872.00
USD
Quantity
Unit Price
4,000
$0.0424
8,000
$0.0416
12,000
$0.0412
16,000+
$0.0406
Product Variant Information section