Manufacturer Part #
S1W0-2835508003-0000003S-0P003
S1W0-2835 5000 K 35.2 Lumens 80 CRI 65 mA 2.7 V Surface Mount Mid Power LED
Product Specification Section
Seoul Semiconductor S1W0-2835508003-0000003S-0P003 - Product Specification
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
Seoul Semiconductor S1W0-2835508003-0000003S-0P003 - Technical Attributes
Attributes Table
Application: | Architectural / Decorative Lighting/General Lighting/Indoor and Outdoor Displays |
Family: | 3528 |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 5000K |
Flux: | 33.9lm |
Forward (Drive) Current: | 65mA |
Forward Voltage: | 2.78V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
16,000
$0.0191
32,000+
$0.0186
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount