Manufacturer Part #
BXRC-27G2000-D-73
VERO 13 GEN 7 Series 2700K 90 CRI min 1971 lm 31.8 V 3 SDCM Warm White LED Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-27G2000-D-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 2700K |
| Typical Flux: | 1971lm |
| Efficacy-Typ: | 124lm/W |
| Forward (Drive) Current: | 500mA |
| Forward Voltage: | 31.8V |
| Power Consumption: | 15.9W |
| Board Dimension: | Ø 36.2 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5
$5.35
20
$5.29
30
$5.27
75
$5.23
125+
$5.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray