text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-40G10F0-C-83

COB F90 BXRE (30V) 4000K, 90CRI 10mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Bridgelux BXRE-40G10F0-C-83 - Technical Attributes
Attributes Table
Application: Accent/Downlight/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 1750lm
Efficacy-Typ: 185lm/W
Viewing Angle: 120°
Forward (Drive) Current: 0.72A
Test Current: 0.3A
Forward Voltage: 31.6V
Power Consumption: 9.5W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
595
Multiple Of:
35
Total
$1,439.90
USD
Quantity
Unit Price
35
$2.51
70
$2.48
105
$2.47
140
$2.46
175+
$2.42
Product Variant Information section