text.skipToContent text.skipToNavigation

Manufacturer Part #

CGM-14-30-90-36-AC40-F5-3

CGM-14 3000K 90 CRI AC40 3SDCM

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Luminus Devices CGM-14-30-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
Application: Spotlight/Street Lighting/Track Light
Form: Circular
CCT: 3000K
Typical Flux: 4080lm
Viewing Angle: 120°
Forward Voltage: 33.5V
Power Consumption: 30.4W
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1125
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,985.00
USD
Quantity
Unit Price
45+
$5.32
Product Variant Information section