text.skipToContent text.skipToNavigation

Manufacturer Part #

CXM-4-30-90-36-AC40-F5-2

CXM-4-30-90-36-AC40-F5-2

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code:
Product Specification Section
Luminus Devices CXM-4-30-90-36-AC40-F5-2 - Technical Attributes
Attributes Table
Application: Architectural/Downlight/Hospitality/Specialty/Spotlight/Track Light
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 440lm
Viewing Angle: 120°
Forward (Drive) Current: 0.12A
Test Current: 0.12A
Forward Voltage: 33.8V
Power Consumption: 4W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,196.00
USD
Quantity
Unit Price
1
$1.04
30
$1.01
75
$0.985
200
$0.96
400+
$0.915