text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40901216E2300

LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 90 CRI 7023 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-40901216E2300 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 7023lm
Efficacy-Typ: 127lm/W
Viewing Angle: 115°
Forward (Drive) Current: 3200mA
Test Current: 1600mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
10
Total
$5,016.00
USD
Quantity
Unit Price
10
$12.77
100
$12.70
150
$12.66
200
$12.63
250+
$12.54